SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution

Subtotal (1 unit)*

$3,828.97

(exc. GST)

$4,211.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,828.97

*price indicative

RS Stock No.:
214-4315
Distrelec Article No.:
301-25-339
Mfr. Part No.:
C4C-SA18030A10000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Sender

Safety Type

Type 4

Standards/Approvals

PL e

Protective Height

1.8m

Maximum Protective Width

15m

Maximum Supply Voltage

24V

Maximum Scanning Distance

15m

Length

1.81m

Terminal Type

5-Pin M12

COO (Country of Origin):
DE

Overview


At a glance


Your Benefit


The new generation of deTec safety light curtains is ideal for the protection of hazardous areas, entrances, and hazardous points. Intelligent and state-of-the-art technologies such as NFC and IO-Link offer completely new possibilities for comprehensive diagnosis, fast installation, and performing automation functions. The standardized connectivity and the compatible accessories for the entire deTec product family reduce variant diversity. The required functions can be activated using the appropriate M12 system plug – without the need for software. With IP65, IP67, and IP69K enclosure ratings available, plus variants for explosion-hazardous areas, solutions can be found for a whole host of different applications in harsh environments.

Applications


Increased productivity and short downtimes thanks to extensive and innovative diagnostic options

Safety and automation combined: IO-Link makes cost-effective system design possible

Muting provides maximum productivity and safety in differentiating between people and material

High availability: smart presence detection prevents unwanted switch-offs

Easy commissioning and configuration without the need for software, saving time and money

IP65, IP67, and IP69K enclosure ratings available, plus variants for explosion-hazardous areas, ensuring maximum reliability in harsh environmentsNFC diagnosis and smartphone app

Diagnostics and automation via IO-Link

2-signal muting

Smart presence detection

Dynamic protective field widths

Configuration of all functions without software

Reduced resolution: 1 or 2 beams

IP65, IP67, and IP69K enclosure ratings plus variants for explosion-hazardous areas

Related links