SICK C4C Series Light Curtain Sender, 30 mm Resolution
- RS Stock No.:
- 284-9202
- Mfr. Part No.:
- C4C-SB09030A10000
- Brand:
- SICK
Subtotal (1 unit)*
$3,497.39
(exc. GST)
$3,847.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,497.39 |
*price indicative
- RS Stock No.:
- 284-9202
- Mfr. Part No.:
- C4C-SB09030A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C4C | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 900mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 12.5m | |
| Height | 1.069m | |
| Terminal Type | Flying Lead | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C4C | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 900mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 12.5m | ||
Height 1.069m | ||
Terminal Type Flying Lead | ||
- COO (Country of Origin):
- DE
SICK C4C Series Light Curtain, 900mm Protective Height, 12.5m Scanning Range - C4C-SB09030A10000
This light curtain is a sender module designed to provide a monitored protective field for machinery and production lines where hygiene-rated housings are required. It operates as part of a two-piece safety system to detect interruptions in the protective field and switch safety outputs accordingly, using near-infrared light at 850nm and optical synchronisation for reliable detection over extended distances.
Features and Benefits:
• Type 4 safety classification delivering high-integrity protection
• 30mm beam resolution providing fine object detection capability
• 24V DC supply operation enabling standard industrial integration
• 12.5m maximum scanning distance supporting long-range layouts
• IP69K housing with stainless end caps for hygiene environments
• 30mm beam resolution providing fine object detection capability
• 24V DC supply operation enabling standard industrial integration
• 12.5m maximum scanning distance supporting long-range layouts
• IP69K housing with stainless end caps for hygiene environments
Applications
• Suitable for safeguarding conveyor infeed and discharge zones
• Ideal for integration with relay-based safety circuits
• Used with processing equipment requiring washdown protection
• Can be used for perimeter protection on automated cells
• Suitable for installations needing optical synchronisation between units
• Ideal for integration with relay-based safety circuits
• Used with processing equipment requiring washdown protection
• Can be used for perimeter protection on automated cells
• Suitable for installations needing optical synchronisation between units
What supply wiring is provided with the unit?
A 15m PUR halogen-free connecting cable with five flying leads is supplied.
How does the unit indicate alignment and operation status?
Built-in LEDs show operating and alignment conditions for commissioning.
What are the environmental limits for operation?
It functions between -30°C and +55°C with 15%-95% non‑condensing humidity.
How does the sender behave on fault detection?
At least one OSSD is forced to the OFF state to achieve a safe condition.
Which approvals cover electrical and safety standards?
It holds multiple approvals including EC-Type-Examination, GB/T, IEC, OSHA, RoHS and cULus.
Related links
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- SICK C4C Series Light Curtain Sender, 14 mm Resolution
- SICK C4C Series Light Curtain Receiver, 30 mm Resolution
- SICK C4C Series Light Curtain Receiver, 14 mm Resolution
- SICK M40S Series Light Curtain Sender, 30 mm Resolution
- SICK C2C Series Light Curtain Sender, 30 mm Resolution
- SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution