ABB ORION Series Light Curtain Reciever
- RS Stock No.:
- 237-1529
- Mfr. Part No.:
- 2TLA022313R8200 Orion Shield-K090
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-1529
- Mfr. Part No.:
- 2TLA022313R8200 Orion Shield-K090
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | ORION | |
| Component Type | Reciever | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series ORION | ||
Component Type Reciever | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
- COO (Country of Origin):
- IT
The ABB Orion Shield-090 lens shield for corresponding orion2 base. Product net length is 42 mm.
Product Net Height 1042 mm
Product Net Width 36 mm
Product Net Weight 1.16 kg
Related links
- ABB ORION Series Light Curtain Guard Reciever
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- ABB Orion Stand 190 Series Light Curtain Reciever
- ABB Orion Mirror K090 Series Light Curtain Reciever
- ABB Orion Mirror K080 Series Light Curtain Reciever
- ABB Orion Mirror K120 Series Light Curtain Reciever
- ABB Orion WET-030 Series Light Curtain Reciever
- ABB Orion Stand 120 Series Light Curtain Reciever