Pilz PSEN opII4H Series Light Curtain Sender, Receiver, 30 mm Resolution
- RS Stock No.:
- 340-420
- Mfr. Part No.:
- 632068
- Brand:
- Pilz
Subtotal (1 unit)*
$10,603.23
(exc. GST)
$11,663.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,603.23 |
*price indicative
- RS Stock No.:
- 340-420
- Mfr. Part No.:
- 632068
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Light Curtain | |
| Series | PSEN opII4H | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | 4 | |
| Standards/Approvals | CE, KCs, EAC (Eurasian), UKCA, cULus Listed, TU¨V | |
| Protective Height | 1.35m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 200mm | |
| Height | 1.35m | |
| Maximum Response Time | 10.4ms | |
| Width | 35mm | |
| Length | 50mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Light Curtain | ||
Series PSEN opII4H | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type 4 | ||
Standards/Approvals CE, KCs, EAC (Eurasian), UKCA, cULus Listed, TU¨V | ||
Protective Height 1.35m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 200mm | ||
Height 1.35m | ||
Maximum Response Time 10.4ms | ||
Width 35mm | ||
Length 50mm | ||
Terminal Type M12 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Safety Light Guard features Type 4, PL e hand protection with a resolution of 30 mm. It operates with a 24 V supply voltage and includes an M12 connector, with both transmitter and receiver having 5-pin connectors. The connection cable is not supplied with the device.
CE and UKCA listed
Infrared sensor principle
Aluminium housing
Related links
- Pilz PSEN opII3H-s-30-135 Series Light Curtain Sender 30 mm Resolution
- Pilz PSEN opII4H-s-30-165 Series Light Curtain Sender 30 mm Resolution
- Pilz PSEN opII4H-s-30-180 Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII4H-s-30-015 Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII4F-s-14-135 Series Light Curtain Sender 14 mm Resolution
- Pilz PSEN opII4H Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII4H Series Light Curtain Receiver, 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
