ABB ORION Series Light Curtain Receiver, 30 mm Resolution
- RS Stock No.:
- 231-9998
- Mfr. Part No.:
- 2TLA022302R1100 Orion1-4-30-180-B
- Brand:
- ABB
Subtotal (1 unit)*
$5,696.90
(exc. GST)
$6,266.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,696.90 |
*price indicative
- RS Stock No.:
- 231-9998
- Mfr. Part No.:
- 2TLA022302R1100 Orion1-4-30-180-B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | ORION | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE | |
| Protective Height | 1.8m | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 19m | |
| Height | 1.88m | |
| Length | 1.65m | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series ORION | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE | ||
Protective Height 1.8m | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 19m | ||
Height 1.88m | ||
Length 1.65m | ||
Width 65mm | ||
- COO (Country of Origin):
- HU
The ABB Orion1-4-30-180-B orion1 base light curtain having range of 0.2-19m. The protected height of device is the 1800mm. This curtain have finger and hand without muting type of optical detection.
Width of the sensor is the 65 mm
Related links
- ABB Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Light Curtain Receiver 48 Beam(s), 30 mm Resolution