Telemecanique Sensors XU2S Series Light Curtain Receiver
- RS Stock No.:
- 220-1389
- Mfr. Part No.:
- XU2S18PP340WD
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$438.99
(exc. GST)
$482.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.99 |
*price indicative
- RS Stock No.:
- 220-1389
- Mfr. Part No.:
- XU2S18PP340WD
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XU2S | |
| Component Type | Receiver | |
| Safety Type | Type 2 | |
| Standards/Approvals | EN/IEC | |
| Maximum Protective Width | 8m | |
| Maximum Supply Voltage | 30V | |
| Maximum Scanning Distance | 8m | |
| Maximum Response Time | 1ms | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XU2S | ||
Component Type Receiver | ||
Safety Type Type 2 | ||
Standards/Approvals EN/IEC | ||
Maximum Protective Width 8m | ||
Maximum Supply Voltage 30V | ||
Maximum Scanning Distance 8m | ||
Maximum Response Time 1ms | ||
- COO (Country of Origin):
- FR
The Schneider Electric This sensor is a single-beam photo-electric sensors with a test input for safety light curtains Preventa XUSL. Connected to a safety module, 4 pairs of XU2S sensors makes it possible to create a protected zone up to 1200mm high.
It is pre-cabled
This sensor is a PNP thru-beam, receiver only, with 1 safety output OSSD
Length of 5m
- RS Stock No. 2201391
- Mfr. Part No. XU2S18PP340WL5
Each
$391.81
- RS Stock No. 2201388
- Mfr. Part No. XPSLCMUT1160
Each
$1,111.79
- RS Stock No. 1278340
- Mfr. Part No. XUSZTR30
Each
$170.84
- RS Stock No. 1278337
- Mfr. Part No. XUSZLPE
Each
$1,154.81
Related links
- Telemecanique Sensors XU2S Series Light Curtain Receiver
- Telemecanique Sensors XU2S Series Light Beam Receiver 8 m Max Range
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution












