Telemecanique Sensors XUSL4E Series Light Curtain Receiver, 90 Beam(s), 14 mm Resolution
- RS Stock No.:
- 220-1393
- Mfr. Part No.:
- XUSL4E14F091N
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$4,567.47
(exc. GST)
$5,024.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,567.47 |
*price indicative
- RS Stock No.:
- 220-1393
- Mfr. Part No.:
- XUSL4E14F091N
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL4E | |
| Beam Resolution | 14mm | |
| Component Type | Receiver | |
| Safety Type | 4 | |
| Standards/Approvals | TUV, cULus, CE | |
| Number of Beams | 90 | |
| Protective Height | 910mm | |
| Maximum Protective Width | 6m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 1m | |
| Maximum Scanning Distance | 6m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL4E | ||
Beam Resolution 14mm | ||
Component Type Receiver | ||
Safety Type 4 | ||
Standards/Approvals TUV, cULus, CE | ||
Number of Beams 90 | ||
Protective Height 910mm | ||
Maximum Protective Width 6m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 1m | ||
Maximum Scanning Distance 6m | ||
Maximum Response Time 13ms | ||
- COO (Country of Origin):
- IT
The Schneider Electric XUSL4E Type 4 Safety Light Curtain is designed for finger detection of operator in the vicinity of hazardous machinery. Its transmitter-receiver system creates 90 light beams with a protected height of 910mm. Its PFHD reliability data is 2.24 x 10â»â¸.
It can be used as standalone sensor (ie without safety control unit) or in association with an appropriate safety control unit
It has an aluminium case and its integral LEDs offer a local Signalling for clearly display of device's status
Related links
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 500 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
