Telemecanique Sensors XPSLCM Series Light Curtain Preventa Safety module
- RS Stock No.:
- 220-1388
- Mfr. Part No.:
- XPSLCMUT1160
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,111.79
(exc. GST)
$1,222.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,111.79 |
*price indicative
- RS Stock No.:
- 220-1388
- Mfr. Part No.:
- XPSLCMUT1160
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XPSLCM | |
| Component Type | Preventa Safety module | |
| Standards/Approvals | cULus, TUV | |
| Maximum Supply Voltage | 24V | |
| Maximum Response Time | 20ms | |
| Height | 99mm | |
| Length | 114.5mm | |
| Width | 35mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XPSLCM | ||
Component Type Preventa Safety module | ||
Standards/Approvals cULus, TUV | ||
Maximum Supply Voltage 24V | ||
Maximum Response Time 20ms | ||
Height 99mm | ||
Length 114.5mm | ||
Width 35mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IT
The Schneider Electric XPSLCM Safety control unit for muting function of type 2 and type 4 Safety Light Curtain provides integral LEDs, which offer a local Signalling for clearly display of device's status. When associated and correctly connected to an appropriate safety control unit, it conforms to Category 4, performance level PL e, SILCL 3 as described in EN/ISO 13849-1, EN/IEC 62061.
Its B10D reliability data is 800 000
It is compatible with Through-beam photoelectric sensor dark-on operate (PNP), Polarized reflex photoelectric sensor, Reflex photoelectric sensor
Related links
- Schneider Electric Preventa Series Safety Module 240V, 48 V
- Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver 8 Beam(s), 30mm Resolution
- Telemecanique Sensors Preventa Safety Interlock Switch Zinc Alloy
- Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch Plastic,
- Telemecanique Sensors Preventa Safety Detection Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator
- Telemecanique Sensors Preventa Safety Interlock Switch Zinc Alloy, Interlock
- Telemecanique Sensors Preventa Safety Detection Safety Interlock Switch Plastic, Solenoid Lock
- Telemecanique Sensors Preventa Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
