Telemecanique Sensors XUSL Series Light Curtain
- RS Stock No.:
- 127-8337
- Mfr. Part No.:
- XUSZLPE
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,154.81
(exc. GST)
$1,270.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,154.81 |
*price indicative
- RS Stock No.:
- 127-8337
- Mfr. Part No.:
- XUSZLPE
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Standards/Approvals RoHS, REACH | ||
Maximum Protective Width 65mm | ||
Preventa XUSL Accessories
Telemecanique Preventa safety light curtain accessories from the XUSL Series. Accessories include brackets, test rods and shock absorbers. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Perimeter and Access Guard
- RS Stock No. 1278340
- Mfr. Part No. XUSZTR30
Each
$170.84
- RS Stock No. 1278339
- Mfr. Part No. XUSZBSC4
1 Bag of 4
$556.28
- RS Stock No. 1278335
- Mfr. Part No. XUSZBSS4
1 Bag of 4
$1,245.68
Related links
- Telemecanique Sensors XUSL Series Light Curtain
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Bracket












