Telemecanique Sensors XUSL4E Series Light Curtain Receiver, Transmitter, 61 Beam(s), 30 mm Resolution
- RS Stock No.:
- 127-8332
- Mfr. Part No.:
- XUSL4E30H121N
- Brand:
- Telemecanique Sensors
Subtotal (1 pair)*
$4,591.74
(exc. GST)
$5,050.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $4,591.74 |
*price indicative
- RS Stock No.:
- 127-8332
- Mfr. Part No.:
- XUSL4E30H121N
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL4E | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 61 | |
| Protective Height | 1.21m | |
| Maximum Protective Width | 12m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 12m | |
| Height | 1.26m | |
| Length | 31mm | |
| Width | 29.4mm | |
| Maximum Response Time | 15.5ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL4E | ||
Beam Resolution 30mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 61 | ||
Protective Height 1.21m | ||
Maximum Protective Width 12m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 12m | ||
Height 1.26m | ||
Length 31mm | ||
Width 29.4mm | ||
Maximum Response Time 15.5ms | ||
Terminal Type M12 Connector | ||
Telemecanique Sensors Light Curtain, Hand Protection Type, 1210mm Protective Height - XUSL4E Series - XUSL4E30H121N
Keep staff in safe hands with this light curtain from Telemecanique Sensors. It's made up of a transmitter that sends a constant beam of light to a receiver. When a hand passes through this beam, the unit quickly signals to stop machinery in its tracks, keeping workers safe from injury. You can adjust the sensing distance of this light curtain between 0 and 4m or 12m to align it for either short-range or long-range machine guarding. Built-in resistance to shock and vibration helps keep it stable in shaky conditions.
Features & Benefits
• Effective aperture angle is adjustable by up to +/-2.5° at 3m for flexible projection
• Both automatic and manual start/restart options for versatile configuration
• Protective height of 1210mm gives a wide sensing reach
• Test function supports accurate commissioning and debugging
• LED displays clearly show operating modes and faults, so it's easy to monitor
Applications
• Food production and packaging
• Construction sites
• Storage facilities
• Mining and quarrying industry
How fast is this light curtain?
It has a speedy maximum response time of 15.5ms, so it swiftly shuts down machinery to prevent injuries.
Preventa XUSL Safety Light Curtains
Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated
Light Curtain
Related links
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
