SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14 mm Resolution
- RS Stock No.:
- 213-3737
- Mfr. Part No.:
- C4MT-09614ABB03FE0
- Brand:
- SICK
Subtotal (1 unit)*
$3,062.80
(exc. GST)
$3,369.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,062.80 |
*price indicative
- RS Stock No.:
- 213-3737
- Mfr. Part No.:
- C4MT-09614ABB03FE0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | miniTwin4 | |
| Beam Resolution | 14mm | |
| Component Type | 1 Twin-Stick | |
| Safety Type | Type 4 | |
| Standards/Approvals | PL e | |
| Protective Height | 960mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 5m | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 5m | |
| Maximum Response Time | 17ms | |
| Length | 960mm | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series miniTwin4 | ||
Beam Resolution 14mm | ||
Component Type 1 Twin-Stick | ||
Safety Type Type 4 | ||
Standards/Approvals PL e | ||
Protective Height 960mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 5m | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 5m | ||
Maximum Response Time 17ms | ||
Length 960mm | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Your Benefit
The safety light curtain in miniature format – in hazardous point protection for finger and hand protection. Its two twin sticks, in which the sender and receiver are installed symmetrically in a compact housing for the first time, have received several awards. One of the Twin-Sticks is mounted opposite the other one and rotated by 180 degrees. This creates a safe protective field. The miniature design of the miniTwin, the option of cascading it and its different protective field heights save production space and enable small safety distances. At the same time, this mini device achieves great things: it functions perfectly, even when subjected to very strong shocks and vibrations and temperatures down to –20° Celsius.
Applications
Benefit from optimum integration into your machine thanks to the miniature design
Minimize your ordering, logistics, handling and maintenance work due to the small number of components, which are all standardized
Increase the productivity of your staff with optimal work ergonomics With the miniTwin, work can be performed unhindered at machines, accelerating production processes
Take advantage of the benefits of quick diagnostics
Save time and resources thanks to easy commissioning and configuration
Eliminate blind zones
Reduce mounting timesTwin sticks: sender and receiver in a compact housing
Different protective field heights, graduated to 60 mm each
Diagnostics through protective field visualization
Commissioning and alignment by means of color LEDs, configuration without software
Cascading possible
Application-specific brackets
- RS Stock No. 2133730
- Mfr. Part No. C4MT-05414ABB03DE0
Each
$2,198.07
- RS Stock No. 2133738
- Mfr. Part No. C4MT-10214ABB03FE0
Each
$3,243.00
- RS Stock No. 2133732
- Mfr. Part No. C4MT-06614ABB03FE0
Each
$2,460.75
- RS Stock No. 2133733
- Mfr. Part No. C4MT-07214ABB03FE0
Each
$2,592.08
Related links
- SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14 mm Resolution
- SICK C4MT Series Light Curtain Receiver, 14 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain, 14 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 24 mm Resolution
- SICK C4MT Series Light Curtain, 34 mm Resolution
- SICK C4MT Series Light Curtain, 24 mm Resolution











