SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution

Subtotal (1 unit)*

$1,867.34

(exc. GST)

$2,054.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,867.34

*price indicative

RS Stock No.:
723-959
Mfr. Part No.:
C4MT-02414ABB03DB0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Light Curtain

Series

C4MT

Beam Resolution

14mm

Component Type

Safety Light Curtain

Safety Type

Type 4

Standards/Approvals

UKCA

Protective Height

240mm

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

0μm

Maximum Scanning Distance

196.85in

Maximum Response Time

14ms

RoHS Status: Exempt

COO (Country of Origin):
HU
The SICK Safety light curtain is a reliable protective device designed for industrial safety applications using LED display elements for clear status indication. it operates on a 24 Vdc supply and complies with protection class III as per EN 61140.

Includes led display elements for Visual status monitoring

Supports protection class III according to EN 61140

Offers IP65 enclosure rating for enhanced environmental protection

Operates on a stable 24 Vdc supply voltage

Complies with ULus and cUL safety certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy