Omron F3SG Series Light Curtain Receiver, Sender, 8 Beam(s), 25 mm Resolution

Subtotal (1 unit)*

$1,219.40

(exc. GST)

$1,341.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,219.40

*price indicative

RS Stock No.:
214-6756
Mfr. Part No.:
F3SG-2SRB0160-25
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

8

Protective Height

160mm

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Height

38mm

Width

32mm

Maximum Response Time

8ms

Length

160mm

Omron F3SG Series Light Curtain, 160mm Protective Height, 25mm Beam Resolution - F3SG-2SRB0160-25


This light curtain provides non-contact presence detection for safeguarding access to hazardous machinery and automated zones. It combines a transmitter and receiver array to create an optical protective field suitable for industrial automation, offering a Compact protective solution for short-height openings and machine guards.

Features & Benefits


• 25mm beam resolution delivers fine object detection for personnel safety
• 8 MS maximum response time enables prompt hazard interruption
• 8-beam transmitter/receiver configuration simplifies installation
• 20 m maximum protective width covers extended guarding spans
• Minimum scanning distance of 0.3 m allows close-proximity placement
• 28.8V supply voltage supports common industrial control systeMS

**Applications**


• Suitable for safeguarding conveyor access points in assembly lines
• Ideal for protecting robotic workcells with low-height apertures
• Used with packaging machinery requiring short-range presence detection
• Can be used for access interlocks on press brakes and cutters

What protective height does it offer for narrow openings?


The unit provides a 160mm protective height, making it suitable for guarding low-height entry points where vertical coverage is limited.

How Compact is the sensor for mounting in tight spaces?


The combined sensor housing measures 38mm in height and 32mm in width with a 160mm length, allowing integration into confined machine frames.

How many beams are available and what does that mean for detection?


It uses eight optical beams, which establishes the number of sensing RAYS across the protective height and influences resolution and object detection characteristics.

What is the maximum scanning distance and how does it affect layout?


The device supports scanning up to 20 m, permitting placement across larger safeguarding spans while maintaining the reported resolution and response behaviour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy