Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 38 Beam(s), 30 mm Resolution
- RS Stock No.:
- 438-634
- Mfr. Part No.:
- XUSL4E30H076LWC
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$8,456.90
(exc. GST)
$9,302.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,456.90 |
*price indicative
- RS Stock No.:
- 438-634
- Mfr. Part No.:
- XUSL4E30H076LWC
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 38 | |
| Protective Height | 760mm | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 17m | |
| Width | 195mm | |
| Length | 850mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 38 | ||
Protective Height 760mm | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 17m | ||
Width 195mm | ||
Length 850mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0437787
- Mfr. Part No. XUSL2E30H076NWC
Each
$4,403.44
- RS Stock No. 0438637
- Mfr. Part No. XUSL4E30H076NS1
Each
$6,177.54
- RS Stock No. 0440049
- Mfr. Part No. XUSL4E30H076L
Each
$7,025.42
- RS Stock No. 0438639
- Mfr. Part No. XUSL4E30H076NS2
Each
$7,083.73
Related links
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution












