Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 53 Beam(s), 30 mm Resolution
- RS Stock No.:
- 435-196
- Mfr. Part No.:
- XUSL4E30H106NS2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$8,123.57
(exc. GST)
$8,935.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,123.57 |
*price indicative
- RS Stock No.:
- 435-196
- Mfr. Part No.:
- XUSL4E30H106NS2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | EN/ISO 13849-1, TÜV, CE, IEC 61496-1, IEC 60204-1, IEC 61508, IEC 61496-2, cULus | |
| Number of Beams | 53 | |
| Protective Height | 1.06m | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 12m | |
| Width | 195mm | |
| Length | 1.19m | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals EN/ISO 13849-1, TÜV, CE, IEC 61496-1, IEC 60204-1, IEC 61508, IEC 61496-2, cULus | ||
Number of Beams 53 | ||
Protective Height 1.06m | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 12m | ||
Width 195mm | ||
Length 1.19m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0437791
- Mfr. Part No. XUSL2E30H106NWC
Each
$5,049.74
- RS Stock No. 0435189
- Mfr. Part No. XUSL4E30H106L
Each
$8,056.74
- RS Stock No. 0435195
- Mfr. Part No. XUSL4E30H106NS1
Each
$7,084.37
- RS Stock No. 0437793
- Mfr. Part No. XUSL2E30H106NWH
Each
$5,361.98
Related links
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution












