Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 46 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$6,577.47

(exc. GST)

$7,235.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,577.47

*price indicative

RS Stock No.:
438-645
Mfr. Part No.:
XUSL4E30H091NS1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSL

Beam Resolution

30mm

Component Type

Safety Light Curtain

Safety Type

Type 4

Standards/Approvals

CE, IEC 62061, TÜV, cULus, IEC 61496-1, IEC 61508, EN/IEC 61496-2, EN/ISO 13849-1

Number of Beams

46

Protective Height

910mm

Minimum Scanning Distance

0μm

Maximum Scanning Distance

12m

Length

1m

Width

195mm

Terminal Type

M12 Connector

COO (Country of Origin):
IT

Each
$4,688.53
Each
$7,480.32
Each
$7,542.38
Each
$9,004.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy