SICK L41S Series Light Curtain Sender, 1 Beam(s)
- RS Stock No.:
- 285-9651
- Mfr. Part No.:
- L41S-11MA1A
- Brand:
- SICK
Subtotal (1 unit)*
$302.00
(exc. GST)
$332.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.00 |
*price indicative
- RS Stock No.:
- 285-9651
- Mfr. Part No.:
- L41S-11MA1A
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | L41S | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, UKCA | |
| Number of Beams | 1 | |
| Maximum Scanning Distance | 7m | |
| Maximum Response Time | 0.2ms | |
| Length | 107.7mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series L41S | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals CE, UKCA | ||
Number of Beams 1 | ||
Maximum Scanning Distance 7m | ||
Maximum Response Time 0.2ms | ||
Length 107.7mm | ||
- COO (Country of Origin):
- IT
Overview
The L41 single-beam photoelectric safety switch Light beam sensor consists of a sender and a receiver. The test input of the sender supports direct functional testing. Performance level PL e to EN ISO 13849 or Type 4 to IEC 61496 can be achieved in conjun
All devices are suitable for applications in challenging ambient conditions and enable even complex protection tasks to be accomplished by using deflector mirrors.
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849), only in conjunction with suitable testing device, e.g., Flexi Classic or Flexi Soft
Small M18 sensors with ranges up to 10 m
Compact M30 sensors with ranges up to 60 m
Enclosure rating IP 67
Tempe
Your Benefit
Easy integration due to small, Compact versions with maximum range
Directly connect to a safety controller – reducing costs
Flexible device integration makes it possible to set up individual access protections
Well suited to withstand extreme ambient cond
Applications
Access or area protection on machining centers and robot cells
Monitoring of doors and service openings on machines
Optical safety edges for protecting automated guided vehicles
Related links
- SICK L41S Series Light Curtain Sender, 1 Beam(s)
- SICK L40S Series Light Curtain Sender, 1 Beam(s)
- SICK L21S Series Laser Scanner Sender, 1 Beam(s)
- SICK WSO16I Series Light Curtain Sender, 1 Beam(s)
- SICK L29S Series Light Curtain Sender, 1 Beam(s)
- SICK L21S Series Light Curtain Sender, 1 Beam(s)
- SICK WSO26P Series Light Curtain Sender, 1 Beam(s)
- SICK WSO26I Series Light Curtain Sender, 1 Beam(s)
