SICK WEO16P Series Light Curtain Receiver, 1 Beam(s)

Subtotal (1 unit)*

$507.46

(exc. GST)

$558.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$507.46

*price indicative

RS Stock No.:
285-9091
Mfr. Part No.:
WEO16P-2416R500A00ZLLZZZZZZZZ1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

WEO16P

Component Type

Receiver

Safety Type

2

Standards/Approvals

PLC

Number of Beams

1

Maximum Supply Voltage

24V dc

Maximum Scanning Distance

20m

Maximum Response Time

0.5ms

Height

42mm

Width

20mm

Length

55.4mm

Terminal Type

Screw Connection

COO (Country of Origin):
DE

Overview


The L25 and L26 product families from SICK represent a new generation of single-beam photoelectric safety switch for type 2 applications, which, in combination with an external test device, facilitate operations and make processes safer and more efficient

Thanks to the ultra rugged VISTAL® housing and predictive maintenance, the L25 and L26 are extremely reliable and prevent unscheduled machine downtime.

At a glance


BluePilot: optical alignment aid

Smart Sensor: efficient communication with IO-Link

Ultra rugged VISTAL® housing

Enclosure rating: IP66, IP67 and IP69K

Typical scanning range of up to 20 m

Type of light: IR light and visible red light

Standardized connect

Your Benefit


Quick and precise alignment of the sender and the receiver thanks to the PinPoint LED in combination with BluePilot

Increased productivity: Smart Sensor diagnostic functions always available via IO-Link

Cost efficiency: IP66, IP67 and IP69K guarantee a lo

Applications


Machine tools: access protection and area safeguarding

Consumer goods: access protection for cutting machines

Storage and conveyor (intralogistics): access protection for mobile storage systems (high-bay warehouse)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy