SICK L41S Series Light Curtain Sender, 1 Beam(s)

Subtotal (1 unit)*

$238.60

(exc. GST)

$262.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.60

*price indicative

RS Stock No.:
285-9653
Mfr. Part No.:
L41S-21KA1A
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

L41S

Component Type

Sender

Safety Type

Type 4

Number of Beams

1

Maximum Scanning Distance

16m

Maximum Response Time

0.2ms

Length

97.7mm

COO (Country of Origin):
IT

Overview


The L41 single-beam photoelectric safety switch Light beam sensor consists of a sender and a receiver. The test input of the sender supports direct functional testing. Performance level PL e to EN ISO 13849 or Type 4 to IEC 61496 can be achieved in conjun

All devices are suitable for applications in challenging ambient conditions and enable even complex protection tasks to be accomplished by using deflector mirrors.

At a glance


Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849), only in conjunction with suitable testing device, e.g., Flexi Classic or Flexi Soft

Small M18 sensors with ranges up to 10 m

Compact M30 sensors with ranges up to 60 m

Enclosure rating IP 67

Tempe

Your Benefit


Easy integration due to small, compact versions with maximum range

Directly connect to a safety controller – reducing costs

Flexible device integration makes it possible to set up individual access protections

Well suited to withstand extreme ambient cond

Applications


Access or area protection on machining centers and robot cells

Monitoring of doors and service openings on machines

Optical safety edges for protecting automated guided vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy