Schmersal SLG440COM Series Light Curtain Light Curtain, 2 Beam(s), 500 mm Resolution

Subtotal (1 unit)*

$1,814.14

(exc. GST)

$1,995.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,814.14

*price indicative

RS Stock No.:
336-174
Mfr. Part No.:
SLG440COM-ER-0500-02
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Light Curtain

Series

SLG440COM

Beam Resolution

500mm

Component Type

Light Curtain

Safety Type

4

Standards/Approvals

CLC/TS 61496-2 EN IEC 61496-2 EN IEC 61496-1

Number of Beams

2

Protective Height

500mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

12m

Length

33mm

Width

27.8mm

Maximum Response Time

10ms

Height

571mm

Terminal Type

M12 Connector

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety light grids are classified as Safety Type 4 in accordance with IEC 61496-1. They provide status and diagnostics via an app with Bluetooth connectivity, offer user-friendly parameter settings with no tools required, and ensure a reliable safety concept in case of interferences, such as EMC and welding sparks.

Process safety with highest availability

Active integrated set-up tool

Optional degree of protection IP69 with protective enclosure accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy