SICK PSN01 Series Light Curtain, 2 Beam(s), 500 mm Resolution

Subtotal (1 unit)*

$440.08

(exc. GST)

$484.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.08

*price indicative

RS Stock No.:
285-2271
Mfr. Part No.:
PSN01-2501
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

PSN01

Beam Resolution

500mm

Safety Type

Type 4

Number of Beams

2

Maximum Scanning Distance

3.2m

Length

672mm

Width

34mm

Height

30.7mm

COO (Country of Origin):
HU

Overview


The deTem multiple light beam safety devices offer high flexibility and efficiency for access protection as well as for entry and exit monitoring with muting. The deTem features a compact housing and stands out not only due to its smart functions, but also thanks to its innovative diagnostic options. These ensure high machine availability and enable process optimization.

Housing design and connectivity are standardized and therefore reduce installation work. Thanks to this standardization, numerous SICK accessories are also compatible with the deTem. SICK also offers deTem variants for explosion-hazardous areas and for applications which require enclosure rating IP69K.

At a glance


Smart Sensor: diagnostic data via IO-Link or NFC and the SICK Safety Assistant app

Compact housing, standardized connectivity, compatible accessories

Integrated alignment aid with status LEDs directly on the device

Configuration of all functions without software

Variants for explosion-hazardous areas as well as enclosure rating IP69K

Your Benefit


Increase productivity in access protection as well as entry and exit monitoring with muting thanks to the processing of sensor data

Minimize installation work and profit from standardized implementation of the deTem into your machine design

Take advantage of the benefits of quick and easy device alignment

Save time and money thanks to easy commissioning and configuration

You can also count on the deTem in harsh environments

Applications


Fields of applications

One-sided and multi-sided access protection

Entry and exit monitoring with muting

Key industries: intralogistics, mobile automation, packaging industry, machine building

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy