Schmersal SLG440COM Series Light Curtain Light Curtain, 4 Beam(s), 300 mm Resolution
- RS Stock No.:
- 336-159
- Mfr. Part No.:
- SLG440COM-ER-0900-04
- Brand:
- Schmersal
Subtotal (1 unit)*
$2,123.01
(exc. GST)
$2,335.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,123.01 |
*price indicative
- RS Stock No.:
- 336-159
- Mfr. Part No.:
- SLG440COM-ER-0900-04
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLG440COM | |
| Beam Resolution | 300mm | |
| Component Type | Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | CLC/TS 61496-2 EN IEC 61496-2 EN IEC 61496-1 | |
| Number of Beams | 4 | |
| Protective Height | 900mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 12m | |
| Width | 27.8mm | |
| Length | 33mm | |
| Height | 971mm | |
| Maximum Response Time | 10ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLG440COM | ||
Beam Resolution 300mm | ||
Component Type Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals CLC/TS 61496-2 EN IEC 61496-2 EN IEC 61496-1 | ||
Number of Beams 4 | ||
Protective Height 900mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 12m | ||
Width 27.8mm | ||
Length 33mm | ||
Height 971mm | ||
Maximum Response Time 10ms | ||
Terminal Type M12 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety light grids are classified as Safety Type 4 in accordance with IEC 61496-1. They provide status and diagnostics via an app with Bluetooth connectivity, offer user-friendly parameter settings with no tools required, and ensure a reliable safety concept in case of interferences such as EMC and welding sparks.
Process safety with highest availability
Active integrated set-up tool
Optional degree of protection IP69 with protective enclosure accessories
- RS Stock No. 0294991
- Mfr. Part No. SGSB4-300
Each
$1,155.58
- RS Stock No. 0335901
- Mfr. Part No. SLG440COM-ER-0800-03
Each
$1,981.26
- RS Stock No. 0336174
- Mfr. Part No. SLG440COM-ER-0500-02
Each
$1,595.57
- RS Stock No. 0435218
- Mfr. Part No. XUSL4E4BB091NS1
Each
$4,244.35
Related links
- Schmersal SLG440COM Series Light Curtain Light Curtain 500 mm Resolution
- Schmersal SLG440COM Series Light Curtain Light Curtain 400 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 300 mm Resolution
- SICK deTem4 Core Series Light Curtain Sender 300 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 300 mm Resolution
- SICK L Muting Series Light Curtain Receiver 300 mm Resolution
- SICK deTem4 Core Series Light Curtain Receiver 300 mm Resolution
- Banner SGSB4 Series Light Curtain Mirror 300 mm Resolution










