Leuze MLD 500 Series Light Curtain Transceiver, 2 Beam(s), 500 mm Resolution

Subtotal (1 unit)*

$2,075.52

(exc. GST)

$2,283.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,075.52

*price indicative

RS Stock No.:
616-494
Mfr. Part No.:
MLD510-RT2
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Light Curtain

Series

MLD 500

Beam Resolution

500mm

Component Type

Transceiver

Safety Type

3

Standards/Approvals

IEC/EN 61496, EN ISO 13849-1, IEC/EN 62061, EN 62471:2008, EN ISO 13849, IEC 61508

Number of Beams

2

Protective Height

600mm

Maximum Protective Width

64.7mm

Maximum Supply Voltage

24V

Maximum Response Time

25ms

Height

600mm

Length

64.7mm

Width

52mm

COO (Country of Origin):
DE
The Leuze Multiple light beam safety device transceiver with a robust aluminum metal housing and high-visibility yellow color ensures reliable protection in hazardous zones. The plastic lens cover offers clear optical performance, while diecast zinc end caps enhance mechanical strength. Ideal for safeguarding large hazardous areas.

IP67 protection rated

It is cUL US approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy