Schmersal SLG440COM Series Light Curtain Light Curtain, 3 Beam(s), 400 mm Resolution

Subtotal (1 unit)*

$1,981.26

(exc. GST)

$2,179.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,981.26

*price indicative

RS Stock No.:
335-901
Mfr. Part No.:
SLG440COM-ER-0800-03
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Light Curtain

Series

SLG440COM

Beam Resolution

400mm

Component Type

Light Curtain

Safety Type

4

Standards/Approvals

CLC/TS 61496-2 EN IEC 61496-2 EN IEC 61496-1

Number of Beams

3

Protective Height

800mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

12m

Height

871mm

Width

27.8mm

Length

33mm

Maximum Response Time

10ms

Terminal Type

M12 Connector

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Safety light grids are classified as Safety Type 4 in accordance with IEC 61496-1. They feature status and diagnostics via an app with Bluetooth, ensuring effortless monitoring. With user-friendly parameter settings that require no tools, they simplify configuration. These light grids incorporate a reliable safety concept, maintaining effectiveness even in cases of interferences such as EMC or welding sparks. Additionally, they provide process safety with the highest level of availability.

Active integrated set-up tool

Optional degree of protection IP69 with protective enclosure (access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy