SICK M2C Series Light Curtain Sender, 3 Beam(s), 400 mm Resolution
- RS Stock No.:
- 284-9255
- Mfr. Part No.:
- M2C-SB0340LA10
- Brand:
- SICK
Subtotal (1 unit)*
$1,976.72
(exc. GST)
$2,174.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,976.72 |
*price indicative
- RS Stock No.:
- 284-9255
- Mfr. Part No.:
- M2C-SB0340LA10
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | M2C | |
| Beam Resolution | 400mm | |
| Component Type | Sender | |
| Safety Type | 2 | |
| Standards/Approvals | PLC | |
| Number of Beams | 3 | |
| Protective Height | 1.128m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 15.5m | |
| Height | 1.128m | |
| Maximum Response Time | 20ms | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series M2C | ||
Beam Resolution 400mm | ||
Component Type Sender | ||
Safety Type 2 | ||
Standards/Approvals PLC | ||
Number of Beams 3 | ||
Protective Height 1.128m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 15.5m | ||
Height 1.128m | ||
Maximum Response Time 20ms | ||
- COO (Country of Origin):
- HU
Overview
The deTem safety multibeam sensors, specifically the deTem2 Core IP69K variant, are designed for areas with special hygiene requirements. They feature a sender/receiver system, safety levels of Type 2, PL c, SIL1, a scanning range of 15.5 meters, and a 5-wire connecting cable. The deTem multiple light beam safety devices provide remarkable flexibility and efficiency for access protection, entry, and exit monitoring with muting capabilities. Featuring a compact housing, the deTem stands out not only for its intelligent functions but also for its innovative diagnostic options, ensuring optimal machine availability and process optimization. Standardized housing design and connectivity streamline installation efforts.
Moreover, this standardization enables compatibility with numerous SICK accessories. SICK also offers deTem variants designed for explosion-hazardous areas and applications requiring enclosure rating IP69K.
At a glance
Smart Sensor diagnostic data via IO-Link or NFC and the SICK Safety Assistant app
Compact housing, standardized connectivity, compatible accessories
Integrated alignment aid with status LEDs directly on the device
Configuration of all functions without software
Variants for explosion-hazardous areas as well as enclosure rating IP69K
Your Benefit
Increase productivity in access protection as well as entry and exit monitoring with muting thanks to the processing of sensor data
Minimize installation work and profit from standardized implementation of the deTem into your machine design
Take advantage of the benefits of quick and easy device alignment
Save time and money thanks to easy commissioning and configuration
You can also count on the deTem in harsh environments
Applications
Access protection at punching machines
Man-material differentiation when transporting paper rolls
Access protection with muting
Related links
- SICK M2C Series Light Curtain Receiver 400 mm Resolution
- SICK M4C Series Light Curtain Sender 400 mm Resolution
- SICK deTem2 Core Series Light Curtain Sender 400 mm Resolution
- SICK deTem4 Core Series Light Curtain Sender 400 mm Resolution
- SICK M40S Series Light Curtain Sender 400 mm Resolution
- SICK deTem2 Core Series Light Curtain Receiver 400 mm Resolution
- SICK deTem2 Core Series Light Curtain Sender 500 mm Resolution
- Banner SGS Series Light Curtain Sender 400 mm Resolution
