SICK M40S Series Light Curtain Sender, 3 Beam(s), 400 mm Resolution
- RS Stock No.:
- 285-4088
- Mfr. Part No.:
- M40S-034013AA0
- Brand:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-4088
- Mfr. Part No.:
- M40S-034013AA0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | M40S | |
| Beam Resolution | 400mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Number of Beams | 3 | |
| Protective Height | 800mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 70m | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 70m | |
| Height | 55.5mm | |
| Length | 972mm | |
| Width | 52mm | |
| Maximum Response Time | 10ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series M40S | ||
Beam Resolution 400mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Number of Beams 3 | ||
Protective Height 800mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 70m | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 70m | ||
Height 55.5mm | ||
Length 972mm | ||
Width 52mm | ||
Maximum Response Time 10ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The M4000 Advanced multiple light beam safety device with the UE403 muting switching amplifier is an efficient solution for conventional muting applications involving automatic material transport. The configuration via PC and the on-site connection of the muting signals ensure maximum reliability. Various mounting adapters and innovative accessories enable flexible mounting. Integrated functions and status and diagnostics information allow quick commissioning and minimize machine downtime.
The modular concept enables a high level of machine safety since device properties can be adapted to meet specific application requirements. In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial environments.
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Robust housing with three mounting grooves
Wide scanning range, up to 70 m
External device monitoring (EDM), restart interlock, application diagnostic output, SDL interface
Muting in combination with the UE403 muting switching amplifier
7-segment display
Configuration and diagnostics via PC
Optional integration features: laser alignment aid, LED
Your Benefit
The wide scanning range allows the device to be customized according to the application
Robust design with a high level of resistance to environmental changes ensures high machine availability, even under special ambient conditions
Mounting grooves on three housing sides ensure more mounting flexibility and simplify machine integration
Customer-friendly interfaces and status display simplify commissioning and maintenance
For 2- and 4-sensor muting, the on-site connection of the muting signals significantly minimizes wiring costs and simplifies commissioning and maintenance
Reduced downtime due to 360° visible LED, diagnostics displays and configuration memory in the UE403 muting switching amplifier
Applications
Fields of applications
Access protection with and without muting
Machine tools industry
Automotive industry, robotics industry and automatic machining centres
Storage and conveyor, packaging machinery, palletizer systems and stackers
Wood machining, large
Related links
- SICK M40S Series Light Curtain Sender 220 mm Resolution
- SICK M40S Series Light Curtain Sender 300 mm Resolution
- SICK M40S Series Light Curtain Sender, 3 Beam(s)
- SICK M4C Series Light Curtain Sender 400 mm Resolution
- SICK deTem2 Core Series Light Curtain Sender 400 mm Resolution
- SICK deTem4 Core Series Light Curtain Sender 400 mm Resolution
- SICK M2C Series Light Curtain Sender 400 mm Resolution
- SICK M40S Series Light Curtain Sender, 30 mm Resolution
