Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar, 25 bar, ATEX-Rated

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-1727
Mfr. Part No.:
FMR52-AAACCABPCGK
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Radar Level Sensor

Product Type

Level Radar

Mount Type

Flange

Housing Material

Aluminium, Stainless Steel

Minimum Operating Temperature

-196°C

Maximum Operating Temperature

200°C

Maximum Pressure

25bar

Standards/Approvals

KC, ATEX, CSA C/US, EAC, FM, IEC Ex, INMETRO, JPN Ex, NEPSI, UK EX

Hazardous Area Certification

ATEX

Series

Micropilot FMR5x

COO (Country of Origin):
DE
The ENDRESS+HAUSER Radar level sensor is a radar/time-of-flight level measurement device designed for accurate and reliable measurement in aggressive liquids or applications with hygiene requirements. With its completely PTFE-filled and flush-mounted horn antenna, this device offers extraordinary advantages. It is also the ideal sensor for hygiene-sensitive applications in the food and life sciences industry, with ASME BPE, USP Class VI, 3-A, and EHEDG approvals. The device provides continuous, non-contact level measurement of liquids, pastes, and slurries, unaffected by changing media, temperature changes, gas blankets, or vapours.

Accurate level measurement with an accuracy of +/- 2 mm

Suitable for aggressive liquids or applications with hygiene requirements

Completely PTFE-filled and flush-mounted horn antenna for extraordinary advantages

Hygiene-sensitive applications in the food and life sciences industry with ASME BPE, USP Class VI, 3-A, and EHEDG approvals

Continuous, non-contact level measurement of liquids, pastes, and slurries

Unaffected by changing media, temperature changes, gas blankets, or vapours

Reliable and safe measurement even with changing product and process conditions

Fast and easy commissioning, maintenance, and diagnostics with HistoROM data management concept

Cost-effective and safe plant operation throughout the entire life cycle with Heartbeat Technology

Seamless integration into control or asset management systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy