Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar, ATEX-Rated
- RS Stock No.:
- 287-1726
- Mfr. Part No.:
- FMR51-AAACCABCA5CGJ
- Brand:
- Endress+Hauser
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-1726
- Mfr. Part No.:
- FMR51-AAACCABCA5CGJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Radar | |
| Device Type | Radar Level Sensor | |
| Mount Type | Flange | |
| Housing Material | Aluminium, Stainless Steel | |
| Minimum Operating Temperature | -196°C | |
| Maximum Operating Temperature | 280°C | |
| Standards/Approvals | FM, EAC, CSA C/US, ATEX, INMETRO, IEC Ex, JPN Ex, KC, UK EX, NEPSI | |
| Series | Micropilot FMR5x | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Radar | ||
Device Type Radar Level Sensor | ||
Mount Type Flange | ||
Housing Material Aluminium, Stainless Steel | ||
Minimum Operating Temperature -196°C | ||
Maximum Operating Temperature 280°C | ||
Standards/Approvals FM, EAC, CSA C/US, ATEX, INMETRO, IEC Ex, JPN Ex, KC, UK EX, NEPSI | ||
Series Micropilot FMR5x | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Radar level sensor is a radar/time-of-flight level measurement sensor designed for liquid level measurement in extreme process conditions. With its innovative and patented sensor design, it offers maximum reliability and accuracy even in high temperature and high-pressure environments. The FMR51 is suitable for measuring liquids, pastes, and slurries, and is unaffected by changing media, temperature fluctuations, gas blankets, or vapours. It can be remotely accessed via the SmartBlue app, providing convenience and ease of operation.
Accuracy of +/- 2 mm for precise level measurement
Wide process temperature range of -196 to +450 °C for versatile applications
Max measurement distance of 40 m (131 ft) with 'Advanced dynamics' option for enhanced dynamics
Main wetted parts made of 316L, Alloy C, PTFE, ceramic for durability
Horn antenna for level measurement under extreme conditions
Various process connections available Thread, Tri-Clamp, or flange
Remote access via SmartBlue app using Bluetooth technology
Compliant with IEC 61508 up to SIL3 for highest safety standards
Heartbeat Technology ensures cost-effective and safe plant operation
Seamless integration into control or asset management systems
Easy proof test concept for simplified maintenance and cost savings
Related links
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar ATEX-Rated Stainless
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing
- Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
- Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polybutylene
