Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor, 500 mA, 30 V dc, 3 bar, ATEX-Rated
- RS Stock No.:
- 317-766
- Mfr. Part No.:
- FMR20B-URBADTBMWDGWEEAR7
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,916.59
(exc. GST)
$2,108.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,916.59 |
*price indicative
- RS Stock No.:
- 317-766
- Mfr. Part No.:
- FMR20B-URBADTBMWDGWEEAR7
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | EN 302729, FCC | |
| Hazardous Area Certification | ATEX | |
| Series | Micropilot FMR 20B | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 3bar | ||
Standards/Approvals EN 302729, FCC | ||
Hazardous Area Certification ATEX | ||
Series Micropilot FMR 20B | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Micropilot FMR20B Radar level sensor offers continuous non contact level measurement with 80 GHz technology. Guiding wizards enable easy handling for installation, commissioning and operation. Efficiency through reduced downtime can be realized with on demand process verification and device diagnostics, thanks to Heartbeat Technology. The compact design of the device also allows use in narrow installation conditions.
LED indicator for fast status detection
Fast commissioning and operation thanks to guided setup sequences
Simple device selection thanks to clear segmentation and easy configuration
Device identification during Bluetooth connection
Bluetooth connectivity enables easy and encrypted wireless remote access
Related links
- Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
- Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar ATEX-Rated Stainless
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar ATEX-Rated
