Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor, 500 mA, 30 V dc, 20 bar, ATEX-Rated
- RS Stock No.:
- 316-294
- Mfr. Part No.:
- FMR43-AAKAKFNX1X2JDFC
- Brand:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
$3,502.72
(exc. GST)
$3,852.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $3,502.72 |
*price indicative
- RS Stock No.:
- 316-294
- Mfr. Part No.:
- FMR43-AAKAKFNX1X2JDFC
- Brand:
- Endress+Hauser
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Screw | |
| Housing Material | PTFE | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Interface Type | HART | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | IEC/DIN EN 61326-1, DIN EN IEC 61298-2/DIN EN IEC 60770-1, DIN EN IEC 61298-3/DIN EN IEC 60770-1, IEC 62828-2, IEC 62828-4, IEC/DIN EN 61000-4-5, IEC/EN 61010-1, NAMUR NE 107, IO-Link specification 1.1.3, NAMUR NE 43 | |
| Hazardous Area Certification | ATEX | |
| Series | Micropilot FMR43 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Screw | ||
Housing Material PTFE | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Interface Type HART | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 20bar | ||
Standards/Approvals IEC/DIN EN 61326-1, DIN EN IEC 61298-2/DIN EN IEC 60770-1, DIN EN IEC 61298-3/DIN EN IEC 60770-1, IEC 62828-2, IEC 62828-4, IEC/DIN EN 61000-4-5, IEC/EN 61010-1, NAMUR NE 107, IO-Link specification 1.1.3, NAMUR NE 43 | ||
Hazardous Area Certification ATEX | ||
Series Micropilot FMR43 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMR43 Series Radar Level Sensor
Related links
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polytetrafluoroethylene
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor Housing Polytetrafluoroethylene
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
- Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polybutylene
