Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar, 25 bar, ATEX-Rated

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-1728
Mfr. Part No.:
FMR52-AAACCABPCHK
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Radar

Device Type

Radar Level Sensor

Mount Type

Flange

Housing Material

Stainless Steel, Aluminium

Minimum Operating Temperature

-196°C

Maximum Operating Temperature

200°C

Maximum Pressure

25bar

Standards/Approvals

CSA C/US, ATEX, IEC Ex, FM, EAC, NEPSI, KC, JPN Ex, INMETRO, UK EX

Series

Micropilot FMR5x

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The ENDRESS+HAUSER Radar level sensor is an advanced radar/time-of-flight micro pilot for level measurement in aggressive liquids or applications with hygiene requirements. With its completely PTFE-filled and flush-mounted horn antenna, this sensor offers extraordinary advantages. It is designed for use in the food and life sciences industry, as it has ASME BPE, USP Class VI, 3-A, and EHEDG approvals. The FMR52 provides continuous, non-contact level measurement of liquids, pastes, and slurries, unaffected by changing media, temperature changes, gas blankets, or vapours. Its advanced dynamics allow for a measurement distance of up to 60m (197 ft) for enhanced accuracy.

Completely PTFE-filled and flush-mounted horn antenna

Designed for aggressive liquids and hygiene-sensitive applications

ASME BPE, USP Class VI, 3-A, and EHEDG approvals

Continuous non-contact level measurement of liquids, pastes, and slurries

Unaffected by changing media, temperature changes, gas blankets, or vapours

Measurement distance of up to 60m (197 ft) for enhanced accuracy

Reliable and safe operation with SIL 2 according to IEC 61508

Bluetooth wireless technology for easy commissioning and maintenance

HistoROM data management concept for fast diagnostics and easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy