Rosemount 1408h Series Level Transmitter

Subtotal (1 unit)*

$4,062.48

(exc. GST)

$4,468.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,062.48

*price indicative

RS Stock No.:
269-1911
Mfr. Part No.:
1408HQ8
Brand:
Rosemount
Find similar products by selecting one or more attributes.
Select all

Brand

Rosemount

Product Type

Level Transmitter

Mount Type

Flange

Housing Material

Stainless Steel

Cable Length

20m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

3-A, FDA, EC 1935/2005, EHEDG

Series

1408h

RoHS Status: Exempt

COO (Country of Origin):
SE
The Rosemount 1408H Level Transmitter provides accurate continuous level measurement. The radar is specifically designed to match hygienic requirements in the food & beverage industry. It is equipped with hygienic certifications (3-A®, FDA, EC 1935/2004, EHEDG, etc.), a compact and polished stainless steel housing, and the ability to withstand CIP and SIP cleaning processes which allows you to minimize contamination risk and assure product safety.

  • Communication Protocol – 4-20mA (£-wire), switch (Pnp/NpN) and IO-link.

  • Process Connection – Tri Clamp, DIN 11851, Varivent etc, See Product Data Sheet for complete list of options.

  • Accuracy +/- 2mm.

  • Measurement Range 10 meters.

  • Operating Temperature -40 to 150deg C.

  • Operating Pressure 8 bar.

  • Process Wetted Material – 36L/1.4435 SST, EPDM, PTFE (Food graded).

  • Certification/ Approvals – 3-A, FDA, EC 1935/2005, EHEDG, etc, See Product Data Sheet for complete list of certifications.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy