Cynergy3 ILLS Series Pressure Level Transmitter, 28 mA, 32 V dc, 10 bar
- RS Stock No.:
- 869-7655
- Distrelec Article No.:
- 304-02-366
- Mfr. Part No.:
- ILLS-G0500-5-007
- Brand:
- Cynergy3
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$642.70
(exc. GST)
$706.97
(inc. GST)
- RS Stock No.:
- 869-7655
- Distrelec Article No.:
- 304-02-366
- Mfr. Part No.:
- ILLS-G0500-5-007
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Device Type | Pressure | |
| Product Type | Level Transmitter | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 7m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 32V dc | |
| Maximum Current | 28mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Viton | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | ILLS | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Device Type Pressure | ||
Product Type Level Transmitter | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 7m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 32V dc | ||
Maximum Current 28mA | ||
Maximum Pressure 10bar | ||
Gasket Material Viton | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series ILLS | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Level Transmitter, 7m, 28mA - ILLS Series - ILLS-G0500-5-007
Use this Sensata Cynergy3 level transmitter for a precise way to monitor changes in liquid levels inside your tank. It's simple to install and can be lowered into the tank from the top using the supplied cable.
The AC (alternating current) electrode pair inside the transmitter converts the piezo-resistive probes pressure readings into an electrical current. This produces a signal corresponding with the liquid level that's transmitted through the cable to give a precise reading. The cable compensates for any fluctuations in the readings by sending atmospheric pressure to the sensor for greater accuracy.
Features & Benefits
• Corrosion-resistant stainless steel body material for long-lasting performance
• Long cable length of 7m for deep submersion in large tanks
• Broad operating temperature range of -20°C to +60°C for use in harsh environments
• Typical transmission error of less than 0.5% of the final value for high levels of accuracy
Related links
- Sensata / Cynergy3 ILS Series Pressure Level Transmitter Viton, Housing Stainless Steel
- SICK LFH Series Pressure Level Transmitter Housing Stainless Steel
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Fluorelastomer, Housing Stainless Steel
- Sensata / Cynergy3 MS Series Cable Viton Ethylene Propylene Diene Monomer
- Sensata / Cynergy3 SSF22 Series Level Switch Float Switch Housing Stainless Steel
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter Housing Stainless Steel
- Rosemount 1408h Series Level Transmitter Housing Stainless Steel
- Siemens SITRANS Series Vibrating Level Switch Level Transmitter Klingersil C-4400, Housing Stainless Steel

