SICK LFH Series Pressure Level Transmitter, 25 mA, 30 V dc, 1 bar

Subtotal (1 unit)*

$1,056.55

(exc. GST)

$1,162.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,056.55

*price indicative

RS Stock No.:
213-3271
Mfr. Part No.:
LFH-SB1X0G1AS15SZ0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Device Type

Pressure

Product Type

Level Transmitter

Mount Type

Cable

Housing Material

Stainless Steel

Cable Length

15m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Maximum DC Voltage

30V dc

Maximum Current

25mA

Maximum Pressure

1bar

Standards/Approvals

CE Certified

Hazardous Area Certification

No

Series

LFH

COO (Country of Origin):
DE

Overview


At a glance


Immersion depth up to 100 m

Available with various cable lengths

Measuring ranges from 0.1 bar ... 1 bar up to 0 bar ... 25 bar

Stainless steel membrane

Hermetically sealed stainless-steel housing with PA protective cap

Cable made from PUR, FEP cable is available as an option for aggressive media

Optional temperature measurement with integrated Pt100 element

Optional surge protection

Your Benefit


Enables level measurement under difficult conditions where other measurement technologies fail

Rugged and reliable through robust mechanical design and high-grade materials

For cleaning purposes the probe can easily be taken out of the liquid

No drillings required in the wall of the vessel

The LFH level probe is a rugged pressure transmitter for continuous level measurement. The liquid column above the probe creates a hydrostatic pressure which is a direct indicator for the liquid level. Through its permanently connecting cable, the LFH is submerged into the liquid. The precise measurement technology is integrated in a rugged stainless steel housing. To meet diverse requirements, the LFH level probe is available in two variants, standard and enhanced. For the enhanced variant there are a number of options available that extend the range of applications significantly. They include a maximum cable length of 250 m (standard design: 100 m), integrated temperature measurement, surge protection, and a connecting cable with highly resistant FEP sheathing (up to 100 m).

Applications


Cable made from PUR, FEP cable is available as an option for aggressive media

Optional temperature measurement with integrated Pt100 element

Optional surge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy