Rosemount 708 Series Level Transmitter, ATEX, IECEx-Rated

Subtotal (1 unit)*

$6,446.22

(exc. GST)

$7,090.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,446.22

*price indicative

RS Stock No.:
269-1935
Mfr. Part No.:
708X2PA1I1NA00WA3WP5
Brand:
Rosemount
Find similar products by selecting one or more attributes.
Select all

Brand

Rosemount

Product Type

Level Transmitter

Mount Type

Flange

Housing Material

Aluminium

Cable Length

25m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

FM Class 3600 - 1998, FM Class 3610 - 2010, FM Class 3810 - 2005, NEMA 250 - 2003, ANSI/IEC 60529 - 2004

Series

708

Hazardous Area Certification

ATEX, IECEx

RoHS Status: Exempt

COO (Country of Origin):
SG
The Rosemount wireless acoustic transmitter improves energy efficiency and environmental compliance with acoustic monitoring of steam traps and pressure relief valves.

It is ATEX approved

Uses power module 701PGNKF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy