Rosemount, 1408h Series Patch Cable Accessory for Use with Rosemount 1408H

Subtotal (1 unit)*

$205.87

(exc. GST)

$226.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.87

*price indicative

RS Stock No.:
269-1954
Mfr. Part No.:
FB-4110
Brand:
Rosemount
Find similar products by selecting one or more attributes.
Select all

Brand

Rosemount

Product Type

Adapter

Accessory Type

Patch Cable

Sub Type

Accessory

For Use With

Rosemount 1408H

Series

1408h

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
Rosemount™ Hygienic Patch Cable - M12 Male to M12 Female 32.8 ft. (10 m)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy