Endress+Hauser FTW23 Series Capacitance Level Switch Level Switch, 30 V dc, 16 bar
- RS Stock No.:
- 267-9357
- Distrelec Article No.:
- 303-84-147
- Mfr. Part No.:
- FTW23-AA4MWVJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$399.24
(exc. GST)
$439.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.24 |
*price indicative
- RS Stock No.:
- 267-9357
- Distrelec Article No.:
- 303-84-147
- Mfr. Part No.:
- FTW23-AA4MWVJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Capacitance Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 16bar | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | No | |
| Series | FTW23 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Capacitance Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 16bar | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification No | ||
Series FTW23 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTW23 Series Level Switch, 70°C Maximum Operating Temperature, 16 Bar Maximum Pressure - FTW23-AA4MWVJ
This level switch is a compact capacitance device designed to detect liquid levels in industrial installations. It connects via IO-Link for digital communication and mounts using a threaded fitting to integrate into process vessels and pipelines. The sensor is constructed for standard industrial environments and bears a CE marking.
Features and Benefits:
• 316L stainless steel housing provides corrosion resistance and longevity
• EPDM gasket ensures fluid-tight sealing against process media
• Operates from -20 to 70°C for varied temperature conditions
• Withstands up to 10 bar of pressure for pressurised systems
• Accepts 30 VDC supply and draws 40 mA for low-power operation
• IO-Link interface enables remote parameterisation and diagnostics
• EPDM gasket ensures fluid-tight sealing against process media
• Operates from -20 to 70°C for varied temperature conditions
• Withstands up to 10 bar of pressure for pressurised systems
• Accepts 30 VDC supply and draws 40 mA for low-power operation
• IO-Link interface enables remote parameterisation and diagnostics
Applications
• Suitable for level detection in chemical dosing tanks with conductive fluids
• Ideal for in-line monitoring on process skids requiring digital output
• Used for point-level control in washdown areas needing robust sealing
• Can be used for inventory monitoring in small pressurised vessels
• Ideal for in-line monitoring on process skids requiring digital output
• Used for point-level control in washdown areas needing robust sealing
• Can be used for inventory monitoring in small pressurised vessels
What material contacts process fluid and how is compatibility ensured?
The wetted enclosure is 316L stainless steel coupled with an EPDM sealing element to provide resistance to common industrial liquids while maintaining a secure seal.
How does the device communicate configuration and status?
It uses IO-Link communication to transmit diagnostic data and to receive configuration parameters for threshold adjustment and monitoring.
Is the unit suitable for hazardous-area installations?
It is not certified for hazardous areas and is intended for non-hazardous-area applications only.
What mounting options are available for integrating into plant systems?
The sensor is designed for threaded mounting to allow direct installation into existing process ports and fittings.
What electrical limits must be observed when wiring?
The device must be powered within a maximum of 30 VDC and the supply must accommodate a steady current of up to 40 mA.
Related links
- Endress+Hauser FTW23 Series Capacitance Level Switch Housing 316L Stainless Steel
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor Housing 316L Stainless Steel
- Endress+Hauser FTW23 Series Point Level Level Capacitance Housing Stainless Steel
- Endress+Hauser FTW33 Series Conductive Level Switch Housing 316L Stainless Steel
- Endress+Hauser FTI26 Series Capacitance Level Switch ATEX Housing Polycarbonate
- Endress+Hauser FTI26 Series Capacitance Level Switch IECEx Housing Polycarbonate
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor Housing 316L Stainless Steel
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
