Endress+Hauser FTW23 Series Point Level Level Capacitance, 40 mA, 30 V dc, 16 bar
- RS Stock No.:
- 690-290
- Mfr. Part No.:
- FTW23-AA4MW5JPAR1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$439.69
(exc. GST)
$483.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $439.69 |
*price indicative
- RS Stock No.:
- 690-290
- Mfr. Part No.:
- FTW23-AA4MW5JPAR1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Point Level | |
| Product Type | Level Capacitance | |
| Mount Type | Threaded Mount | |
| Housing Material | Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 40mA | |
| Maximum Pressure | 16bar | |
| Standards/Approvals | CE, CSA, DIN EN 60068-2-38/IEC 68-2-38:, EAC, IEC 60947-5-2, RCM | |
| Series | FTW23 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Point Level | ||
Product Type Level Capacitance | ||
Mount Type Threaded Mount | ||
Housing Material Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 40mA | ||
Maximum Pressure 16bar | ||
Standards/Approvals CE, CSA, DIN EN 60068-2-38/IEC 68-2-38:, EAC, IEC 60947-5-2, RCM | ||
Series FTW23 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Endress+Hauser Liquipoint is a capacitance point level switch designed for water-based liquids and, when used with IO-Link, also suitable for alcohol- and oil-based liquids or powdered products. It is ideally used in storage tanks, mixing vessels, and pipes. Developed specifically for the food and beverage industry, the Liquipoint meets international hygiene standards, ensuring reliability in sensitive applications.
Individual adjustment to each medium not necessary
Onsite function check via LED indication
Function testing of switch outputs with test magnet
The Liquipoint FTW23 is a point level switch for water-based liquids without build-up. The device meets all international hygiene requirements and is suited for the food industry or industrial applications in all industries. Thanks to the Compact design, installation is possible even when access is restricted. The optional IO-Link capability allows easy parameter setting.
Key Benefits
Instrument functions independent of dielectric constant, conductivity, viscosity, density, temperature, turbulences
CIP and SIP cleanability ensured
Related links
- Endress+Hauser FTW23 Series Capacitance Level Switch Housing 316L Stainless Steel
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL51H Series Point Level Level Switch ATEX-Rated, Housing Stainless Steel
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Polyester,
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Aluminium
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Aluminium,
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Stainless Steel
- Endress+Hauser FTC260 Series Point Level Level Sensor ATEX-Rated, Housing Polyphenylene Sulphide
