Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor, 30 V dc, 16 bar

Subtotal (1 unit)*

$462.29

(exc. GST)

$508.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.29

*price indicative

RS Stock No.:
288-5488
Mfr. Part No.:
FTW23-AA7MWSJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Capacitance

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

316L Stainless Steel

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

30V dc

Maximum Pressure

16bar

Standards/Approvals

CSA C/US

Series

Liquipoint FTW23

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Endress+Hauser Liquipoint FTW23 is a point level switch for water-based liquids without build-up. The device meets all international hygiene requirements and is suited for the food industry or industrial applications in all industries. Thanks to the compact design, installation is possible even when access is restricted. The optional IO-Link capability allows easy parameter setting.

Instrument functions independent of dielectric constant, conductivity, viscosity, density, temperature, turbulences

CIP and SIP cleanability ensured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy