Endress+Hauser FTW33 Series Conductive Level Switch, 30 V dc
- RS Stock No.:
- 267-9369
- Distrelec Article No.:
- 303-84-156
- Mfr. Part No.:
- FTW33-AA4MWVJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$637.67
(exc. GST)
$701.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $637.67 |
*price indicative
- RS Stock No.:
- 267-9369
- Distrelec Article No.:
- 303-84-156
- Mfr. Part No.:
- FTW33-AA4MWVJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Conductive | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | No | |
| Series | FTW33 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Conductive | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals No | ||
Series FTW33 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser conductive point level detection system FTW33 is developed for the food industry and meets all international hygiene requirements. The device also fits perfectly for applications in all industries. For use in pasty and sticky media and media with heavy build up.
Easy installation
Broad range of process connections
LED display for on site function check
Individual adjustment to each medium not necessary
Related links
- Endress+Hauser FTW33 Series Conductive Level Switch Housing 316L Stainless Steel
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor Housing 316L Stainless Steel
- Hammers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cutting Mats
- RS PRO Zinc Alloy 5-way Control Cabinet Key
