Endress+Hauser FTI26 Series Capacitance Level Switch, 30 V dc, IECEx, ATEX-Rated

Subtotal (1 unit)*

$642.65

(exc. GST)

$706.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$642.65

*price indicative

RS Stock No.:
267-9301
Distrelec Article No.:
303-84-106
Mfr. Part No.:
FTI26-BO4NWDJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Switch

Device Type

Capacitance

Mount Type

Threaded Mount

Housing Material

Polycarbonate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

30V dc

Standards/Approvals

No

Hazardous Area Certification

IECEx, ATEX

Series

FTI26

COO (Country of Origin):
DE
The Endress+Hauser Capacitance point level detection system includes cost efficient point level switch for solids in the food industry and powder applications in all industries. The capacitance device convinces with the best build-up performance in class and a high sensitivity.

Easy installation even in tight conditions

No individual adjustment to each medium necessary

LED signalization for on site function check

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy