Endress+Hauser FTL33 Series Vibration Level Switch Level Switch, Flush, Housing 316L Stainless Steel
- RS Stock No.:
- 267-9337
- Distrelec Article No.:
- 303-84-380
- Mfr. Part No.:
- FTL33-AA4V2ABWSJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$587.62
(exc. GST)
$646.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.62 |
*price indicative
- RS Stock No.:
- 267-9337
- Distrelec Article No.:
- 303-84-380
- Mfr. Part No.:
- FTL33-AA4V2ABWSJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum AC Voltage | 253V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | FTL33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Switch | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 30V dc | ||
Maximum AC Voltage 253V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series FTL33 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquiphant FTL33 is a point level switch for liquids. The FTL33 is especially designed for food & beverage applications where hygienic requirements are requested. The Liquiphant is used for overfill prevention or pump dry run protection. The IO-Link capability allows easy parameter setting.
Reliable switching independent of media properties
Robust design made of stainless steel
Independent of changing media properties
Endress+Hauser FTL33 Series Vibration Level Switch Level Switch, Flush, Housing 316L Stainless Steel
- RS Stock No. 2679318
- Mfr. Part No. FTL33-AA4M2AB3CJ
Each
$613.32
Endress+Hauser FTL33 Series Vibration Level Switch Level Switch, Flush, Housing 316L Stainless Steel
- RS Stock No. 2679326
- Mfr. Part No. FTL33-AA4N3AB3CJ
Each
$743.38
Endress+Hauser FTL33 Series Vibration Level Switch Level Switch, Flush, Housing 316L Stainless Steel
- RS Stock No. 2679323
- Mfr. Part No. FTL33-AA4M3ACW5J
Each
$543.47
Endress+Hauser FTL33 Series Vibration Level Switch Level Switch, Flush, Housing 316L Stainless Steel
- RS Stock No. 2679319
- Mfr. Part No. FTL33-AA4M2ABW5J
Each
$452.59
Related links
- Endress+Hauser FTL33 Series Vibration Level Switch Level Switch Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser FTL33 Series Vibration Level Switch Level Sensor Nitrile Rubber (NBR), Housing 316L Stainless
- CK Polyester, 4 Pocket Tool Belt Pouch
- Insertion & Extraction Tools
- Hammers
- Hand Saws
- RS PRO 5L PP Narrow Neck Carboy Bottle












