Endress+Hauser FTL33 Series Vibration Level Switch Level Sensor, 250 mA, 30 V dc, 40 bar
- RS Stock No.:
- 316-315
- Mfr. Part No.:
- FTL33-AA4M3AC5ZJRM
- Brand:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
$754.29
(exc. GST)
$829.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $754.29 |
*price indicative
- RS Stock No.:
- 316-315
- Mfr. Part No.:
- FTL33-AA4M3AC5ZJRM
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel, Polyphenylsulfone | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Current | 250mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RCM-Tick, CE, CSA C/US, EAC | |
| Hazardous Area Certification | No | |
| Series | FTL33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Sensor | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel, Polyphenylsulfone | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 30V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Current 250mA | ||
Maximum Pressure 40bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals RCM-Tick, CE, CSA C/US, EAC | ||
Hazardous Area Certification No | ||
Series FTL33 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTL33 Series Vibronic Level Switch
Point level switch for liquids in hygienic applications.
The Liquiphant FTL33 is a vibronic point level switch for liquids in hygienic applications. The FTL33 is especially designed for food & beverage applications and used for overfill prevention or pump dry-run protection. The measurement is not affected by conductivity, build-up, turbulence, flow or air bubbles and and does not require calibration. The IO-Link capability allows easy and time-saving configuration. The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or air bubbles. FTL33 is recommended for hygienic applications
Smallest vibronic sensor in the market
High quality corrosion resistant materials for use in aggressive media
A variety of seals for application in diverse processes
Related links
- Endress+Hauser FTL33 Series Vibration Level Switch Level Sensor Nitrile Rubber (NBR), Housing 316L Stainless
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser FTL33 Series Vibration Level Switch Level Switch Housing 316L Stainless Steel
- Cable Sleeving Tools
- Insertion & Extraction Tools
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
