Nidec Components WL10 Series Optics Level Sensor, 50 mA, 30 V dc
- RS Stock No.:
- 249-8124
- Mfr. Part No.:
- WL10-NP-2
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$243.61
(exc. GST)
$267.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $243.61 |
| 5 - 9 | $234.58 |
| 10 + | $225.58 |
*price indicative
- RS Stock No.:
- 249-8124
- Mfr. Part No.:
- WL10-NP-2
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Device Type | Optics | |
| Product Type | Level Sensor | |
| Mount Type | Cable | |
| Housing Material | Polypropylene | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | NPN, PNP | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Standards/Approvals | EMC Directive, EN55011: 2007, EN61326-1: 2006 Table 2, IP67, Class B, A2: 2007 Group 1 | |
| Series | WL10 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Device Type Optics | ||
Product Type Level Sensor | ||
Mount Type Cable | ||
Housing Material Polypropylene | ||
Cable Length 2m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type NPN, PNP | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Standards/Approvals EMC Directive, EN55011: 2007, EN61326-1: 2006 Table 2, IP67, Class B, A2: 2007 Group 1 | ||
Series WL10 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS liquid leak sensor WL10 is operable in various area thanks to unique optical technology, it can detect leakage without a douser and additional amplifying circuit.
PFA casing available for detecting leakage of corrosive liquid
Compact and slim size
Lead-free Soldering
UL standard
CE marking
Related links
- Nidec Components WL10 Series Liquid Leak Sensor Level Sensor Housing Polypropylene
- Carlo Gavazzi ILMPU Series level sensor Level Sensor Housing Polypropylene
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- Celduc PTF Series Float Level Sensor Housing Polypropylene
- Endress+Hauser Liquipoint Series Level Switch Level Sensor Housing Polypropylene
- Celduc PTF Series Float Level Sensor Housing Polypropylene
- Gems Sensors LS-3 Series Single Point Level Switch Level Sensor, Housing Polypropylene
- Endress+Hauser Nivotester Series Level Switch Level Sensor ATEX FM-Rated, Housing Polypropylene
