ifm electronic LK Series Electronic Level Sensor Level Sensor, 200 mA, 0.5 bar

Subtotal (1 unit)*

$921.84

(exc. GST)

$1,014.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$921.84

*price indicative

RS Stock No.:
596-570
Mfr. Part No.:
LK1222
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Device Type

Electronic Level Sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Polypropylene, Stainless Steel

Minimum Operating Temperature

0°C

Interface Type

IO-Link

Maximum Operating Temperature

60°C

Maximum Current

200mA

Maximum Pressure

0.5bar

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

EMC:DIN EN 61000-6-2-6-4, IP67, Shock:DIN EN 60068-2-27 (15 g, 11 ms), Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz), WHG/Building Authority Approval

Hazardous Area Certification

No

Series

LK

COO (Country of Origin):
RO
The ifm electronic level sensor is designed for accurate level detection in various liquids, including hydrous coolants and oils. With a robust design featuring gold-plated contacts and a small probe length of 264mm, this sensor provides reliable measurements in demanding environments. The device operates within a temperature range of 0 to 70°C, ensuring versatility across applications. Enhanced with IO-Link communication, it offers advanced diagnostics and configuration options, making it an ideal choice for modern automated systems. Constructed to withstand harsh conditions, the sensor's IP67 rating guarantees durability in unpressurised settings, adhering to industry standards and ensuring long-lasting performance.

Gold-plated contacts enhance durability and ensure reliability

IO-Link communication for seamless integration into automation systems

Compact design with a probe length of 264mm for easy installation

Temperature tolerance of up to 70°C for versatility in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy