Nidec Components WL10 Series Liquid Leak Sensor Level Sensor, 50 mA, 30 V dc
- RS Stock No.:
- 249-8126
- Mfr. Part No.:
- WL10-PP-2
- Brand:
- Nidec Components
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$167.30
(exc. GST)
$184.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $167.30 | - |
| 5 - 9 | $161.08 | 3% |
| 10 + | $154.91 | 7% |
*price indicative
- RS Stock No.:
- 249-8126
- Mfr. Part No.:
- WL10-PP-2
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Level Sensor | |
| Device Type | Liquid Leak Sensor | |
| Mount Type | Cable | |
| Housing Material | Polypropylene | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | NPN, PNP | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Standards/Approvals | A2 : 2007 Group 1, class Bý EMS : EN61326-1: 2006 Table 2, EMC, EN55011: 2007 | |
| Hazardous Area Certification | No | |
| Series | WL10 | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Level Sensor | ||
Device Type Liquid Leak Sensor | ||
Mount Type Cable | ||
Housing Material Polypropylene | ||
Cable Length 2m | ||
Minimum Operating Temperature -20°C | ||
Interface Type NPN, PNP | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Standards/Approvals A2 : 2007 Group 1, class Bý EMS : EN61326-1: 2006 Table 2, EMC, EN55011: 2007 | ||
Hazardous Area Certification No | ||
Series WL10 | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS liquid leak sensor WL10 is operable in various area thanks to unique optical technology, it can detect leakage without a douser and additional amplifying circuit.
PFA casing available for detecting leakage of corrosive liquid
Compact and slim size
Lead-free Soldering
UL standard
CE marking
Related links
- Nidec Components WL10 Series Liquid Leak Sensor Level Sensor Housing Polypropylene
- Nidec Components WL10 Series Optics Level Sensor Housing Polypropylene
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Omron K7L Series Liquid Leak Sensor -, DIN Rail 1 Voltage Input 24V dc-Rated PNP/NPN
- Tempatron SLX Series Liquid Level Sensor Level Sensor Housing ABS
- Carlo Gavazzi ILMPU Series level sensor Level Sensor Housing Polypropylene
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- Gems Sensors LS-3 Series Single Point Level Switch Level Sensor, Housing Polypropylene
