Subtotal (1 unit)*
$26.47
(exc. GST)
$29.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.47 |
*price indicative
- RS Stock No.:
- 270-0042
- Mfr. Part No.:
- PTFA5001
- Brand:
- Celduc
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
| Brand | Celduc | |
| Product Type | Level Sensor | |
| Device Type | Float | |
| Mount Type | Vertical | |
| Housing Material | Polypropylene | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS | |
| Series | PTF | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Level Sensor | ||
Device Type Float | ||
Mount Type Vertical | ||
Housing Material Polypropylene | ||
Cable Length 2m | ||
Standards/Approvals RoHS | ||
Series PTF | ||
- COO (Country of Origin):
- FR
The Celduc level sensors comes with a reed switch and are used to provide accurate and reliable level measurements for liquids. It consist of a float with the help of which the sensor can determine the fluid levels and generate electrical signals.
Temperature rating is -25°C to 80°C
Silicone O-ring
Related links
- Celduc PTF Series Float Level Sensor Housing Polypropylene
- Celduc PTF Series Float Level Sensor Housing Polyamide
- Celduc PTF Series Float Level Sensor Housing Polypropylene
- Celduc PTF Series Float Level Sensor Housing Nylon
- Celduc PTF Series Float Level Sensor Housing Polyamide
- RS PRO PLS Series Float Switch Level Sensor Housing Polypropylene
- RS PRO PLS Series Float Switch Level Sensor Housing Stainless Steel
- Endress+Hauser Liquipoint Series Level Switch Level Sensor Housing Polypropylene