SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch, 3 A, 72 V dc, 25 bar, ATEX, 2G Ex ia IIC T6+ATEX II

Subtotal (1 unit)*

$1,231.98

(exc. GST)

$1,355.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,231.98

*price indicative

RS Stock No.:
213-3265
Mfr. Part No.:
LBV310-XXAGDRKMX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Vibrating Level Switch

Device Type

Vibrating Level Switch

Mount Type

Horizontal, Threaded, Vertical

Housing Material

Plastic, Stainless Steel

Cable Length

1.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Maximum AC Voltage

253V ac

Maximum DC Voltage

72V dc

Maximum Current

3A

Maximum Pressure

25bar

Standards/Approvals

CE Certified

Series

LBV310

Hazardous Area Certification

ATEX, 2G Ex ia IIC T6+ATEX II 1/2 D IP6X T

COO (Country of Origin):
DE

Overview


At a glance


Tough device design

Several housing materials and electrical outputs available

Immune to deposit formation

Commissioning without filling

Process temperature up to 250 °C

Very high repeatability

ATEX versions (1D/2D/1G/2G) available

Tube-extended version (LBV330) up to 6 m and rope extensions version (LBV320) up to 80 m available for vertical mounting

Your Benefit


Easy installation and commissioning, no calibration necessary

Easy operation and integration, saves time

Maintenance-free sensor, reduces downtime

Testing in place possible – no mounting required, which reduces installation time

Flexible and tough system for a multitude of applications

Solutions for vertically mounted switches in difficult installation conditions and surroundings

Level monitoring in dust hopper

Level monitoring in silos

Level monitoring in fuel tank

The rugged, reliable, and highly accurate vibrating level switches in the LBV300 product family signal full, empty, or demand states in bulk materials. The tuning fork reacts to changes in density, and thus operates independently of silo shape or the tank material used. The rugged stainless steel tuning fork is piezo-electrically energized and vibrates at its resonance frequency when it is covered by bulk materials. This change is detected and converted into a switching signal. While the LBV310 compact device is used for horizontal mounting and to signal full states, the LBV320 cable-extended switch and the LBV330 tube-extended switch are used for vertical mounting in silos and bridge sensing ranges of up to 80 m and 6 m respectively. With a wide variety of thread and flange connections, and several electronic variants, the LBV330 offers a solution for almost all applications, even in potentially explosive atmospheres.

Applications


Level measurement in the material container

Overfill protection for sawdust bunkers and silos

Level measurement in the material container

Overfill protection for aggregates and raw meal silos

Level monitoring in the coal hopper

Level monitoring in the dust hopper

Level monitoring in the cement silo

Overfill protection for coal bunkers/silos

Overfill protection for the lime silo

Ash hopper level monitoring in coal-fired power plants

Overfill protection for biomass bunkers and silos

Sorbent material storage silo

Overflow protection for biomass bunkers and silos (organic waste incineration)

Overflow protection when stocking reagents for flue gas purification

Ash hopper level monitoring

Level measurement during material handling

Silo levels at a blast furnace

Clogging in a compartment hopper

Dust silo filling level at a dust conveying system in the off-gas system

Level monitoring in bauxite or aluminum stores

Level monitoring in collection containers of electrolysis cell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy