SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch, 3 A, 72 V dc, 25 bar, 2G Ex ia IIC T6, ATEX-Rated
- RS Stock No.:
- 213-3264
- Mfr. Part No.:
- LBV310-XXAGDRAMX
- Brand:
- SICK
Subtotal (1 unit)*
$1,321.95
(exc. GST)
$1,454.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,321.95 |
*price indicative
- RS Stock No.:
- 213-3264
- Mfr. Part No.:
- LBV310-XXAGDRAMX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Vibrating Level Switch | |
| Device Type | Vibrating Level Switch | |
| Mount Type | Horizontal, Threaded, Vertical | |
| Housing Material | Aluminium, Stainless Steel | |
| Cable Length | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 72V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Current | 3A | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CE Certified | |
| Hazardous Area Certification | 2G Ex ia IIC T6, ATEX | |
| Series | LBV310 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Vibrating Level Switch | ||
Device Type Vibrating Level Switch | ||
Mount Type Horizontal, Threaded, Vertical | ||
Housing Material Aluminium, Stainless Steel | ||
Cable Length 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 72V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Current 3A | ||
Maximum Pressure 25bar | ||
Standards/Approvals CE Certified | ||
Hazardous Area Certification 2G Ex ia IIC T6, ATEX | ||
Series LBV310 | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Tough device design
Several housing materials and electrical outputs available
Immune to deposit formation
Commissioning without filling
Process temperature up to 250 °C
Very high repeatability
ATEX versions (1D/2D/1G/2G) available
Tube-extended version (LBV330) up to 6 m and rope extensions version (LBV320) up to 80 m available for vertical mounting
Your Benefit
Easy installation and commissioning, no calibration necessary
Easy operation and integration, saves time
Maintenance-free sensor, reduces downtime
Testing in place possible – no mounting required, which reduces installation time
Flexible and tough system for a multitude of applications
Solutions for vertically mounted switches in difficult installation conditions and surroundings
Level monitoring in dust hopper
Level monitoring in silos
Level monitoring in fuel tank
The rugged, reliable, and highly accurate vibrating level switches in the LBV300 product family signal full, empty, or demand states in bulk materials. The tuning fork reacts to changes in density, and thus operates independently of silo shape or the tank material used. The rugged stainless steel tuning fork is piezo-electrically energized and vibrates at its resonance frequency when it is covered by bulk materials. This change is detected and converted into a switching signal. While the LBV310 compact device is used for horizontal mounting and to signal full states, the LBV320 cable-extended switch and the LBV330 tube-extended switch are used for vertical mounting in silos and bridge sensing ranges of up to 80 m and 6 m respectively. With a wide variety of thread and flange connections, and several electronic variants, the LBV330 offers a solution for almost all applications, even in potentially explosive atmospheres.
Applications
Level measurement in the material container
Overfill protection for sawdust bunkers and silos
Level measurement in the material container
Overfill protection for aggregates and raw meal silos
Level monitoring in the coal hopper
Level monitoring in the dust hopper
Level monitoring in the cement silo
Overfill protection for coal bunkers/silos
Overfill protection for the lime silo
Ash hopper level monitoring in coal-fired power plants
Overfill protection for biomass bunkers and silos
Sorbent material storage silo
Overflow protection for biomass bunkers and silos (organic waste incineration)
Overflow protection when stocking reagents for flue gas purification
Ash hopper level monitoring
Level measurement during material handling
Silo levels at a blast furnace
Clogging in a compartment hopper
Dust silo filling level at a dust conveying system in the off-gas system
Level monitoring in bauxite or aluminum stores
Level monitoring in collection containers of electrolysis cell
Related links
- SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch Threaded ATEX, 2G Ex ia IIC T6
- SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch Threaded ATEX, 2G Ex ia IIC
- SICK LBV311 Series Vibrating Level Switch Vibrating Level Switch Threaded Ex
- SICK LBV311 Series Vibrating Level Switch Vibrating Level Switch Threaded 1 2D Ex tD IP66 T,
- Vega 1/2G ATEX II 1G Standard
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch Threaded Housing
- SICK LFV230 Series Vibrating Level Switch Vibrating Level Switch Threaded Housing Stainless
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch Threaded Housing Stainless