SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, 250 mA, 35 V dc, 64 bar

Subtotal (1 unit)*

$577.13

(exc. GST)

$634.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$577.13

*price indicative

RS Stock No.:
213-3297
Distrelec Article No.:
303-73-964
Mfr. Part No.:
LFV200-XXTGBTPM
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Vibrating Level Switch

Device Type

Vibrating Level Switch

Mount Type

Horizontal, Threaded, Vertical

Housing Material

Polyetherimide, Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Interface Type

M12

Maximum DC Voltage

35V dc

Maximum Current

250mA

Maximum Pressure

64bar

Standards/Approvals

CE Certified

Series

LFV200

Hazardous Area Certification

No

COO (Country of Origin):
DE

Overview


At a glance


Commissioning without container filling or medium calibration

Immune to deposit formation

Process temperature up to 150 °C

Two electrical output versions and IO-Link available

Pipe extension up to 1,200 mm

Hygienic designs with polished surface, CIP- and SIP-capable

Housing made of 316L stainless steel

Very high repeatability

Your Benefit


Universal and reliable technology for nearly all liquids and applications

Can be used in containers and pipes regardless of the mounting situation

Easy installation and commissioning, no medium calibration necessary

Easy operation and system integration

Maintenance-free system

Sensors can be tested while installed

Frequency, amplitude and temperature of the sensor can be read out via IO-Link

Extended pipe variants for more flexibility

The vibrating level switch of the LFV200 product family detects the pre-defined levels in liquid systems with maximum precision. Whether indicating that a container has reached its maximum fill level (overfill protection) or that it is empty or used in pipes to prevent the pumps from running dry, the LFV200 works with all liquids and is wear- and maintenance-free. A high surface quality and the rugged tuning fork made of stainless steel make the LFV200, in combination with aseptic process connections, the first choice for applications even with the strictest hygiene requirements. With the LFV230, extended pipe variants up to 1,200 mm are available. With IO-Link, the oscillation frequency, amplitude and temperature of the sensor can be read out in addition to the switching signal, which enables extended diagnostics and predictive maintenance.

Applications


Point level measurement in storage tanks

Point level measurement in release agent tanks

Monitoring of pouring machine supply lines

Point level measurement in CIP reservoirs

Monitoring of hydraulic and coolant systems

Level measurement in the release agent tank

Monitoring of the pouring machine supply cable

Point level measurement in storage tanks

Point level monitoring at CIP storage containers

Point level measurement in storage tanks

Point level monitoring at CIP storage containers

Measuring pressure, level, and temperature for hydraulic and cooling lubricant systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy